
This 2-contact through hole header features a tin plated contact plating and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a solder termination. It is designed for general use and is suitable for applications where a simple, reliable connection is required.
Samtec HPW-02-04-T-S-217-360 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-02-04-T-S-217-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.