
The HPW-02-04-T-S-275-100 is a 2-contact through-hole header from Samtec. It features a tin plating and a pitch of 5.08mm. The header is RoHS compliant and available in bulk packaging. It is not radiation hardened and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-02-04-T-S-275-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-02-04-T-S-275-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.