
This 2-contact header features a through-hole mount and is plated with tin. It is available in bulk packaging and has a pitch of 5.08mm. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec HPW-02-04-T-S-340-090 technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-02-04-T-S-340-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.