
The HPW-02-04-T-S-490-080 is a 2-contact HDR board stacker from Samtec, featuring a terminal pitch of 5.08mm and a maximum operating temperature range of -55 to 105°C. It has a maximum voltage rating of 500VAC and a maximum current rating of 16.6A per contact. The board stacker is designed for through-hole mounting and has a product length of 10.16mm, product depth of 6.35mm, and product height of 14.47mm.
Sign in to ask questions about the Samtec HPW-02-04-T-S-490-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HPW-02-04-T-S-490-080 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 14.47 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-02-04-T-S-490-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.