
The HPW-02-04-T-S-610-145 is a board stacker connector with a HDR gender and 2 contacts. It features a terminal pitch of 5.08mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 500VAC. It is designed for through hole mounting and has a height of 19.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-02-04-T-S-610-145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 19.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-02-04-T-S-610-145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.