
The HPW-02-04-T-S-800-000 is a 2-contact HDR board stacker connector with a terminal pitch of 5.08mm. It features a straight body orientation and is designed for through-hole mounting. This connector has a product length of 10.16mm, a product depth of 6.35mm, and a product height of 20.32mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The HPW-02-04-T-S-800-000 is capable of withstanding a maximum voltage rating of 500VAC and a maximum current rating of 16.6mA per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-02-04-T-S-800-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 20.32 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-02-04-T-S-800-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.