
The HPW-03-04-T-S-280-300 is a 3-contact HDR board stacker connector with a terminal pitch of 5.08mm. It has a straight body orientation and is designed for through-hole mounting. The connector has a product length of 15.24mm, a product depth of 6.35mm, and a product height of 7.62mm. It is rated for a maximum current of 16.6A per contact and a maximum voltage of 500VAC. The operating temperature range is -55°C to 105°C.
Samtec HPW-03-04-T-S-280-300 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 7.62 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-03-04-T-S-280-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.