
This Samtec header features a through hole package type, with a contact plating of tin and a termination of solder. It has 3 contacts and 1 row, with a pitch of 5.08mm. The header is RoHS compliant and available in bulk packaging.
Samtec HPW-03-04-T-S-345-130 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-03-04-T-S-345-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.