
This Samtec header features 4 male contacts with a 5.08mm pitch, through-hole mounting, and a tin matte plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |