
The HPW-04-04-T-S-300-200-VS-P is a 4-contact HDR board stacker from Samtec, designed for surface mount applications. It has a terminal pitch of 5.08mm and a product length of 20.32mm. The board stacker can operate within a temperature range of -55 to 105°C and has a maximum voltage rating of 500VAC. Each contact can handle a maximum current of 16.6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-04-04-T-S-300-200-VS-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 7.95 |
| Product Height (mm) | 5.08 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-04-04-T-S-300-200-VS-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.