This 4-contact male connector features tin plating for reliable electrical connections. It has a pitch of 5.08mm and is packaged in bulk for easy handling. The connector is RoHS compliant, meeting environmental regulations. It is designed for general use and is not radiation hardened.
Samtec HPW-04-04-T-S-395-240-VS-P technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-04-04-T-S-395-240-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.