This Samtec header features 4 male contacts with a 5.08mm pitch, through hole mount, and tin plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in applications with operating temperatures not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-04-04-T-S-450-375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-04-04-T-S-450-375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.