
This 4-position through-hole header features a 0.2inch pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header has a natural color and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-04-04-T-S-490-118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Plating | Tin |
| Gender | Male |
| Length | 0.698inch |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPW |
| Tail Length | 0.09inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-04-04-T-S-490-118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
