
This 4-contact through-hole header features a tin-plated contact plating and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a termination type of solder. It is designed for general use and is manufactured by Samtec.
Samtec HPW-04-04-T-S-635-236 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-04-04-T-S-635-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
