
The HPW-04-04-T-S-750-125 is a 4-position HDR board stacker with a terminal pitch of 5.08mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 20.32mm, a product depth of 6.35mm, and a product height of 3.17mm. This component is rated for operation between -55°C and 105°C and has a maximum current rating of 16.6A per contact and a maximum voltage rating of 500VAC.
Samtec HPW-04-04-T-S-750-125 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 3.17 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-04-04-T-S-750-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.