The Samtec HPW-04-04-T-S-780-110-VS-P is a 4-contact HDR board stacker with a terminal pitch of 5.08mm. It features a straight body orientation and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 500VAC. It also has a maximum current rating of 16.6A per contact.
Samtec HPW-04-04-T-S-780-110-VS-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 22.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-04-04-T-S-780-110-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.