This 5-contact through-hole header features a tin plating and a 5.08mm pitch. It is designed for use in applications where a board-to-board or mezzanine connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard operating environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-05-04-T-S-250-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-05-04-T-S-250-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.