
The Samtec HPW-05-04-T-S-400-120-VS is a surface mount board stacker with a terminal pitch of 5.08mm and a body orientation of straight. It features a surface mount termination method and can operate at temperatures between -55°C and 105°C. This board stacker has a maximum current rating of 16.6A per contact and a maximum voltage rating of 500VAC.
Samtec HPW-05-04-T-S-400-120-VS technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 7.95 |
| Product Height (mm) | 3.04 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-05-04-T-S-400-120-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.