
The Samtec HPW-05-04-T-S-450-200 is a 5-contact HDR board stacker with a terminal pitch of 5.08mm. It features a straight body orientation and is designed for through-hole mounting. This board stacker has a product length of 25.4mm, a product depth of 6.35mm, and a product height of 5.08mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The HPW-05-04-T-S-450-200 is suitable for applications requiring high voltage ratings, with a maximum voltage rating of 500VAC. It can handle a maximum current rating of 16.6A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-05-04-T-S-450-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.08 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-05-04-T-S-450-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.