This 5-contact male shrouded header features tin plating and a 10.16mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec HPW-05-04-TM-S-415-150-VS technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-05-04-TM-S-415-150-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.