This 6-contact male through-hole connector features a 5.08mm pitch and tin plating. It is designed for use in bulk packaging and is suitable for applications where RoHS compliance is required. The connector is not radiation hardened and is intended for general use.
Samtec HPW-06-04-T-S-360-340 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-06-04-T-S-360-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.