
This 6-contact header features a through-hole mount and a 5.08mm pitch. It is plated with tin and is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Samtec HPW-06-04-T-S-570-430 technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-06-04-T-S-570-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.