
This 6-contact through-hole connector features a 5.08mm pitch and is plated with tin. It is packaged in bulk and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for general use.
Sign in to ask questions about the Samtec HPW-06-04-T-S-630-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HPW-06-04-T-S-630-290 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-06-04-T-S-630-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.