
The HPW-06-04-T-S-690-110 is a 6-contact HDR board stacker from Samtec, designed for high-reliability applications. It features a terminal pitch of 5.08mm and a termination method of solder. The component has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 500VAC. It is suitable for through-hole mounting and has a height of 20.32mm. The board stacker is rated for a maximum current of 16.6A per contact.
Sign in to ask questions about the Samtec HPW-06-04-T-S-690-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HPW-06-04-T-S-690-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 20.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-06-04-T-S-690-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.