
This 6-contact male header features a surface mount package with a 5.08mm pitch and is plated with tin for reliable contact. The header is packaged in bulk and is RoHS compliant. It is designed for use in applications where a solder termination is required.
Samtec HPW-06-04-T-S-700-145-VS-P technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-06-04-T-S-700-145-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.