
The HPW-06-04-T-S-760-130 is a 6-contact HDR board stacker from Samtec. It features a terminal pitch of 5.08mm and a termination method of solder. The component has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a maximum current rating of 16.6A per contact. The board stacker has a maximum voltage rating of 500VAC and a height of 22.6mm.
Samtec HPW-06-04-T-S-760-130 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 22.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-06-04-T-S-760-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.