The HPW-07-04-T-S-277-250 is a 7-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 5.08mm terminal pitch and a maximum operating temperature range of -55 to 105°C. This board stacker is rated for 500VAC and has a maximum current rating of 16.6A per contact. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec HPW-07-04-T-S-277-250 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-07-04-T-S-277-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.