
This 7-contact through-hole header features a tin plating and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a through-hole connection is required, and it is suitable for use in a variety of industries.
Samtec HPW-07-04-T-S-314-196 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-07-04-T-S-314-196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.