Samtec HPW-07-04-T-S-380-245 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Male |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-07-04-T-S-380-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.