
The HPW-08-04-T-S-415-150 is an 8-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 5.08mm. The board stacker has a product length of 40.64mm, a product depth of 6.35mm, and a product height of 3.81mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The board stacker can handle a maximum current rating of 16.6A per contact and a maximum voltage rating of 500VAC.
Samtec HPW-08-04-T-S-415-150 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 3.81 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-08-04-T-S-415-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.