
This 8-contact shrouded header from Samtec features a male gender and is designed for through-hole mounting. The header has a pitch of 5.08mm and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for general-purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-08-04-T-S-419-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-08-04-T-S-419-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
