
The HPW-08-04-T-S-516-150 is an 8-contact HDR board stacker from Samtec, designed for high-density connections. It features a 5.08mm terminal pitch and a straight body orientation. The component is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 16.6A per contact and a maximum voltage rating of 500VAC. The board stacker is mounted through a hole and has a height of 16.91mm.
Samtec HPW-08-04-T-S-516-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 16.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-08-04-T-S-516-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.