
The Samtec HPW-08-04-T-S-616-193 is an 8-contact HDR board stacker with a terminal pitch of 5.08mm. It features a straight body orientation and is designed for through-hole mounting. This component has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 500VAC. The board stacker has a height of 20.54mm and a maximum current rating of 16.6A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-08-04-T-S-616-193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 20.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-08-04-T-S-616-193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.