
This 9-contact male header features a through hole mount and a 5.08mm pitch. It is plated with tin and is available in bulk packaging. The header is RoHS compliant and not radiation hardened.
Samtec HPW-09-04-T-S-274-200 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-09-04-T-S-274-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.