
This Samtec HPW-10-04-T-S-600-200 is a 10-contact male through-hole header with a 5.08mm pitch and tin plating. It is designed for use in applications where a high-reliability connection is required. The header is RoHS compliant and suitable for use in a variety of environments. It is available in bulk packaging and features a shrouded design for added protection. The header is rated for use in through-hole mounting applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |