
This Samtec connector features 10 male contacts with tin plating, suitable for through-hole mounting. It has a 5.08mm pitch and is available in bulk packaging. The connector is RoHS compliant and does not offer radiation hardening. It is designed for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |