This 10-contact header features a through-hole mount and tin plating. It has a 5.08mm pitch and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It has a single row of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |