Conn Board Stacker HDR 13 POS 5.08mm Solder ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |