
The HPW-15-04-T-S-610-150 is a 15-contact HDR board stacker from Samtec. It features a terminal pitch of 5.08mm and is designed for through hole mounting. The component operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 500VAC. It also has a maximum current rating of 16.6A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-15-04-T-S-610-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-15-04-T-S-610-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.