
The HPW-16-04-T-S-820-200 is a 16-contact male through-hole connector with a 5.08mm pitch and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. This connector features a solder termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |