
Cable Assembly Coax Micro Ribbon 0.152m 38AWG Micro High Speed Socket to Micro High Speed Terminal 60 to 60 POS SKT-HDR Solder-Solder Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HQCD-030-06.00-STL-TTR-1-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HQCD-030-06.00-STL-TTR-1-B technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Type | Coaxial, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec HQCD-030-06.00-STL-TTR-1-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.