Cable Assembly Coax Micro Ribbon 0.61m 38AWG Micro High Speed Socket to Micro High Speed Socket F-F Q STRIP®
Samtec HQCD-030-24.00-SBR-SBR-1-B technical specifications.
| Cable Type | Coax Micro Ribbon |
| Gender | F-F |
| Connector Type B | Micro High Speed Socket |
| Connector Type A | Micro High Speed Socket |
| Size | 38AWG |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Tradename | Q STRIP® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HQCD-030-24.00-SBR-SBR-1-B to view detailed technical specifications.
No datasheet is available for this part.