The HSEC8-110-01-S-DV-A-GR-TR is a surface mount card edge connector with 20 contacts in a 2-row configuration. It features gold contact plating and is suitable for use in surface mount applications. The connector is packaged on a reel and has a 0.8mm pitch. It is not radiation hardened and is compliant with RoHS regulations. The HSEC8-110-01-S-DV-A-GR-TR is designed for use in standard and high-density applications.
Samtec HSEC8-110-01-S-DV-A-GR-TR technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-110-01-S-DV-A-GR-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.