
This 20-contact, 2-row surface mount card edge connector features gold contact plating and is suitable for surface mount applications. It is available in tape and reel packaging with a pitch of 0.8mm. The connector is not radiation hardened and is compliant with RoHS regulations. It can be terminated with solder.
Checking distributor stock and pricing after the page loads.
Samtec HSEC8-110-01-S-DV-A-WT-K-TR technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
