
The Samtec HSEC8-110-03-L-DV-A-K-TR is a 20-position, 2-row surface mount card edge connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a cantilever contact type with a gold contact plating and a copper contact material. The connector is RoHS compliant and available in tape and reel packaging with a 0.8mm pitch.
Sign in to ask questions about the Samtec HSEC8-110-03-L-DV-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSEC8-110-03-L-DV-A-K-TR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-110-03-L-DV-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.