The HSEC8-120-01-S-DV-A-GR-K-TR is a 40-contact, 2-row surface mount connector with gold plating and a 0.8mm pitch. It is packaged on tape and reel and is suitable for surface mount applications. This connector is RoHS compliant and features a solder termination. It is not radiation hardened and is designed for standard and high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSEC8-120-01-S-DV-A-GR-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-120-01-S-DV-A-GR-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.