This right-angle header features a liquid crystal polymer (LCP) insulator and a total of 40+2 contacts. It operates within a temperature range of -55°C to 125°C and is rated for a signal current of 2.8A. The header is designed for commercial reliability and has a black insulator color.
Samtec HSEC8-120-01-S-PV-2-2-WT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40+2 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2.8 |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.069 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HSEC8-120-01-S-PV-2-2-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.