This 60-contact 2-row surface mount card edge connector features gold contact plating and is suitable for surface mount applications. It is available on tape and reel packaging with a 0.8mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSEC8-130-01-S-DV-A-GR-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-130-01-S-DV-A-GR-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.