
The Samtec HSEC8-130-01-S-DV-A-TR is a 60-position, 2-row surface mount connector with cantilever contacts and a gold plating. It operates between -55°C and 125°C and is RoHS compliant. The connector features a pitch of 0.8mm and is available in tape and reel packaging.
Samtec HSEC8-130-01-S-DV-A-TR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-130-01-S-DV-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
