
This 60-position, 2-row surface mount header features a 0.8mm pitch and is designed for operation up to 125°C. The contacts are made of copper with a gold plating and are of the cantilever type. The header is available in a tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec HSEC8-130-01-S-DV-A-WT-K-TR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.